TPS62420DRCT | |
---|---|
DigiKey Part Number | 296-20692-2-ND - Tape & Reel (TR) 296-20692-1-ND - Cut Tape (CT) 296-20692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62420DRCT |
Description | IC REG BUCK ADJ 0.6A/1A DL 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62420DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.38300 | ¥193.83 |
25 | ¥18.28800 | ¥457.20 |
100 | ¥15.58190 | ¥1,558.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.63092 | ¥3,657.73 |
500 | ¥12.80216 | ¥6,401.08 |
1,250 | ¥10.60741 | ¥13,259.26 |
2,500 | ¥9.87590 | ¥24,689.75 |
6,250 | ¥9.51010 | ¥59,438.12 |