DS90LV011AQMF/NOPB | |
---|---|
DigiKey Part Number | 296-DS90LV011AQMF/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV011AQMF/NOPBCT-ND - Cut Tape (CT) 296-DS90LV011AQMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011AQMF/NOPB |
Description | IC DRIVER 1/0 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011AQMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.53500 | ¥115.35 |
25 | ¥10.88280 | ¥272.07 |
100 | ¥9.27220 | ¥927.22 |
250 | ¥8.70632 | ¥2,176.58 |
500 | ¥7.61820 | ¥3,809.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.31219 | ¥6,312.19 |
2,000 | ¥5.87691 | ¥11,753.82 |
5,000 | ¥5.65922 | ¥28,296.10 |
10,000 | ¥5.44156 | ¥54,415.60 |