PESD2ETH1GXT-QR | |
---|---|
DigiKey Part Number | 1727-PESD2ETH1GXT-QRTR-ND - Tape & Reel (TR) 1727-PESD2ETH1GXT-QRCT-ND - Cut Tape (CT) 1727-PESD2ETH1GXT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH1GXT-QR |
Description | TVS DIODE 24VWM TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2ETH1GXT-QR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 2.3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.7pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥1.87020 | ¥187.02 |
500 | ¥1.73178 | ¥865.89 |
1,000 | ¥1.17761 | ¥1,177.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08410 | ¥3,252.30 |
6,000 | ¥1.03909 | ¥6,234.54 |
9,000 | ¥0.93518 | ¥8,416.62 |
30,000 | ¥0.92133 | ¥27,639.90 |
75,000 | ¥0.88358 | ¥66,268.50 |