TPS61170DRVT | |
---|---|
DigiKey Part Number | 296-32502-2-ND - Tape & Reel (TR) 296-32502-1-ND - Cut Tape (CT) 296-32502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61170DRVT |
Description | IC REG MULT CONFG ADJ 960MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 960mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61170DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50000 | ¥215.00 |
25 | ¥20.28400 | ¥507.10 |
100 | ¥17.28300 | ¥1,728.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.22780 | ¥4,056.95 |
500 | ¥14.19942 | ¥7,099.71 |
1,250 | ¥11.76527 | ¥14,706.59 |
2,500 | ¥10.95388 | ¥27,384.70 |
6,250 | ¥10.54819 | ¥65,926.19 |