Boost, Buck-Boost, Flyback, SEPIC Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,567 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.53440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost, Flyback, SEPIC | Adjustable | 1 | 3V | 18V | 3V | 38V | 960mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
4,290 In Stock | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥10.18662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost, Flyback, SEPIC | Adjustable | 1 | 3V | 18V | 3V | 38V | 960mA (Switch) | 1.2MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
3,588 In Stock | 1 : ¥23.97000 Cut Tape (CT) 250 : ¥16.22780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost, Flyback, SEPIC | Adjustable | 1 | 3V | 18V | 3V | 38V | 960mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
0 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.06303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost, Flyback, SEPIC | Adjustable | 1 | 3V | 18V | 3V | 38V | 960mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
0 In Stock | 500 : ¥13.48050 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost, Flyback, SEPIC | Adjustable | 1 | 3V | 18V | 3V | 38V | 960mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |