TPS54KC23RZRR | |
---|---|
DigiKey Part Number | 296-TPS54KC23RZRRTR-ND - Tape & Reel (TR) 296-TPS54KC23RZRRCT-ND - Cut Tape (CT) 296-TPS54KC23RZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54KC23RZRR |
Description | 4-V TO 16-V INPUT, 30-A, REMOTE- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 16-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54KC23RZRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 800kHz, 1.1MHz, 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-WQFN-FCRLF (3x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.79000 | ¥39.79 |
10 | ¥35.76500 | ¥357.65 |
25 | ¥33.80760 | ¥845.19 |
100 | ¥29.30030 | ¥2,930.03 |
250 | ¥27.79796 | ¥6,949.49 |
500 | ¥24.94290 | ¥12,471.45 |
1,000 | ¥21.03626 | ¥21,036.26 |
2,500 | ¥19.98446 | ¥49,961.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.23315 | ¥96,165.75 |