KITLDO0221 | |
---|---|
DigiKey Part Number | 497-KITLDO0221-ND |
Manufacturer | |
Manufacturer Product Number | KITLDO0221 |
Description | HIGH-PERFORMANCE LDO SAMPLE KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Regulators 18 Pieces (18 Values - Mixed Quantities) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Regulators | |
Quantity | 18 Pieces (18 Values - Mixed Quantities) | |
Kit Contents | - | |
Mounting Type | Surface Mount | |
Packages Included | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.15000 | ¥79.15 |