TMUXHS4446IRETR | |
---|---|
DigiKey Part Number | 296-TMUXHS4446IRETR-ND - Tape & Reel (TR) 296-TMUXHS4446IRETRCT-ND - Cut Tape (CT) 296-TMUXHS4446IRETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4446IRETR |
Description | USB-C 10-GBPS ALTERNATE MODE 6 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 4:4 7Ohm (Typ) 40-WQFN (6x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 4:4 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 9.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 20pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -38dB @ 5GHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.13090 | ¥30,392.70 |
6,000 | ¥9.75567 | ¥58,534.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥19.46800 | ¥194.68 |
25 | ¥16.60120 | ¥415.03 |
100 | ¥13.34690 | ¥1,334.69 |
250 | ¥11.74496 | ¥2,936.24 |
500 | ¥10.75778 | ¥5,378.89 |
1,000 | ¥9.92993 | ¥9,929.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥19.88400 | ¥198.84 |
25 | ¥18.76040 | ¥469.01 |
100 | ¥15.98400 | ¥1,598.40 |
250 | ¥15.00872 | ¥3,752.18 |
500 | ¥13.13268 | ¥6,566.34 |
1,000 | ¥10.88130 | ¥10,881.30 |