AWRL6432BDBAAMFQ1 | |
---|---|
DigiKey Part Number | 296-AWRL6432BDBAAMFQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWRL6432BDBAAMFQ1 |
Description | SENSOR RADAR CAN I2C SPI UART |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, I2C, SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥161.68858 | ¥42,039.03 |