TPS54340QDDAQ1 | |
---|---|
DigiKey Part Number | 296-37075-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54340QDDAQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54340QDDAQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.28200 | ¥472.82 |
75 | ¥44.70187 | ¥3,352.64 |
150 | ¥38.74173 | ¥5,811.26 |
300 | ¥36.75507 | ¥11,026.52 |
525 | ¥32.98032 | ¥17,314.67 |
1,050 | ¥27.81473 | ¥29,205.47 |
2,550 | ¥26.42396 | ¥67,381.10 |