ISL80121IR50Z

DigiKey Part Number
ISL80121IR50Z-ND
Manufacturer
Manufacturer Product Number
ISL80121IR50Z
Description
IC REG LINEAR 5V 1A 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80121IR50Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
7 mA
PSRR
40dB (1kHz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.51000¥17.51
10¥15.70100¥157.01
25¥14.81200¥370.30
100¥12.61860¥1,261.86
250¥11.84848¥2,962.12
500¥10.36744¥5,183.72
1,000¥8.59009¥8,590.09
3,000¥7.99770¥23,993.10
5,000¥7.70150¥38,507.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.