TPS54308DDCT | |
---|---|
DigiKey Part Number | 296-47881-2-ND - Tape & Reel (TR) 296-47881-1-ND - Cut Tape (CT) 296-47881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54308DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54308DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.76700 | ¥147.67 |
25 | ¥13.93160 | ¥348.29 |
100 | ¥11.86940 | ¥1,186.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.14476 | ¥2,786.19 |
500 | ¥9.75174 | ¥4,875.87 |
1,250 | ¥8.08010 | ¥10,100.12 |
2,500 | ¥7.52283 | ¥18,807.08 |
6,250 | ¥7.24421 | ¥45,276.31 |