TPS62825DMQT | |
---|---|
DigiKey Part Number | 296-53226-2-ND - Tape & Reel (TR) 296-53226-1-ND - Cut Tape (CT) 296-53226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62825DMQT |
Description | IC REG BUCK ADJ 2A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62825DMQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.75000 | ¥257.50 |
25 | ¥24.34080 | ¥608.52 |
100 | ¥21.09660 | ¥2,109.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.01460 | ¥5,003.65 |
500 | ¥17.95900 | ¥8,979.50 |
1,250 | ¥15.14610 | ¥18,932.62 |
2,500 | ¥14.38882 | ¥35,972.05 |