TPS53315RGFR | |
---|---|
DigiKey Part Number | 296-39407-2-ND - Tape & Reel (TR) 296-39407-1-ND - Cut Tape (CT) 296-39407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53315RGFR |
Description | IC REG BUCK ADJ 12A 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53315RGFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥49.14600 | ¥491.46 |
25 | ¥46.85520 | ¥1,171.38 |
100 | ¥40.68430 | ¥4,068.43 |
250 | ¥38.85600 | ¥9,714.00 |
500 | ¥35.42762 | ¥17,713.81 |
1,000 | ¥30.85636 | ¥30,856.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.71351 | ¥89,140.53 |