TPS51216RUKR | |
---|---|
DigiKey Part Number | 296-38296-2-ND - Tape & Reel (TR) 296-38296-1-ND - Cut Tape (CT) 296-38296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51216RUKR |
Description | IC REG CTRLR DDR 2OUT 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51216RUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.23000 | ¥52.30 |
25 | ¥4.91600 | ¥122.90 |
100 | ¥4.01210 | ¥401.21 |
250 | ¥3.72660 | ¥931.65 |
500 | ¥3.17144 | ¥1,585.72 |
1,000 | ¥2.53716 | ¥2,537.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96255 | ¥5,887.65 |