TPS51601ADRBR | |
---|---|
DigiKey Part Number | 296-30534-2-ND - Tape & Reel (TR) 296-30534-1-ND - Cut Tape (CT) 296-30534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51601ADRBR |
Description | IC GATE DRVR HALF-BRIDGE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51601ADRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.7V, 4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.57600 | ¥115.76 |
25 | ¥10.98800 | ¥274.70 |
100 | ¥9.02500 | ¥902.50 |
250 | ¥8.43608 | ¥2,109.02 |
500 | ¥7.45516 | ¥3,727.58 |
1,000 | ¥5.88569 | ¥5,885.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.49334 | ¥16,480.02 |
6,000 | ¥5.21867 | ¥31,312.02 |
15,000 | ¥5.02248 | ¥75,337.20 |