TPS51219RTET | |
---|---|
DigiKey Part Number | 296-29742-2-ND - Tape & Reel (TR) 296-29742-1-ND - Cut Tape (CT) 296-29742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51219RTET |
Description | IC REG CTRLR BUCK 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51219RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.79152 | ¥2,947.88 |
500 | ¥11.22160 | ¥5,610.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.64600 | ¥146.46 |
25 | ¥13.84840 | ¥346.21 |
100 | ¥12.00270 | ¥1,200.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.16600 | ¥151.66 |
25 | ¥14.34000 | ¥358.50 |
100 | ¥12.42880 | ¥1,242.88 |