TPS3839L30DBZR | |
---|---|
DigiKey Part Number | 296-35473-2-ND - Tape & Reel (TR) 296-35473-1-ND - Cut Tape (CT) 296-35473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839L30DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839L30DBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.26600 | ¥106.65 |
100 | ¥3.41280 | ¥341.28 |
250 | ¥3.16932 | ¥792.33 |
500 | ¥2.68166 | ¥1,340.83 |
1,000 | ¥2.07215 | ¥2,072.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88932 | ¥5,667.96 |
6,000 | ¥1.76742 | ¥10,604.52 |
15,000 | ¥1.64553 | ¥24,682.95 |
30,000 | ¥1.56021 | ¥46,806.30 |