FT7522L6X | |
---|---|
DigiKey Part Number | FT7522L6XTR-ND - Tape & Reel (TR) FT7522L6XCT-ND - Cut Tape (CT) FT7522L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT7522L6X |
Description | IC SUPERVISOR 6MICROPAK |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FT7522L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 320ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58900 | ¥45.89 |
25 | ¥4.28240 | ¥107.06 |
100 | ¥3.42680 | ¥342.68 |
250 | ¥3.18212 | ¥795.53 |
500 | ¥2.69248 | ¥1,346.24 |
1,000 | ¥2.08061 | ¥2,080.61 |
2,500 | ¥1.89702 | ¥4,742.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.77463 | ¥8,873.15 |
10,000 | ¥1.65225 | ¥16,522.50 |
25,000 | ¥1.56657 | ¥39,164.25 |
50,000 | ¥1.52986 | ¥76,493.00 |