TPS3838K33DRVR | |
---|---|
DigiKey Part Number | 296-22631-2-ND - Tape & Reel (TR) 296-22631-1-ND - Cut Tape (CT) 296-22631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838K33DRVR |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838K33DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.72500 | ¥207.25 |
25 | ¥19.55520 | ¥488.88 |
100 | ¥16.65990 | ¥1,665.99 |
250 | ¥15.64356 | ¥3,910.89 |
500 | ¥13.68804 | ¥6,844.02 |
1,000 | ¥11.34147 | ¥11,341.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.55931 | ¥31,677.93 |
6,000 | ¥10.16822 | ¥61,009.32 |