ECX2-LMV-2CN-125.000-TR

DigiKey Part Number
50-ECX2-LMV-2CN-125.000-TR-ND - Tape & Reel (TR)
50-ECX2-LMV-2CN-125.000-TRCT-ND - Cut Tape (CT)
50-ECX2-LMV-2CN-125.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX2-LMV-2CN-125.000-TR
Description
OSC XO 125.000MHZ LVDS SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
24mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
30µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.11000¥35.11
10¥30.32400¥303.24
50¥27.36380¥1,368.19
100¥26.18630¥2,618.63
500¥23.65396¥11,826.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.64427¥22,644.27
2,000¥21.68032¥43,360.64
3,000¥21.13663¥63,409.89
Manufacturers Standard Package