TLV62569APDRLT | |
---|---|
DigiKey Part Number | 296-49491-2-ND - Tape & Reel (TR) 296-49491-1-ND - Cut Tape (CT) 296-49491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569APDRLT |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569APDRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.94900 | ¥89.49 |
25 | ¥8.49880 | ¥212.47 |
100 | ¥6.98000 | ¥698.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.52484 | ¥1,631.21 |
500 | ¥5.76624 | ¥2,883.12 |
1,250 | ¥4.55224 | ¥5,690.30 |
2,500 | ¥4.24877 | ¥10,621.93 |
6,250 | ¥4.03633 | ¥25,227.06 |
12,500 | ¥3.88459 | ¥48,557.38 |