CDBHD1100L-G | |
---|---|
DigiKey Part Number | 641-1209-2-ND - Tape & Reel (TR) 641-1209-1-ND - Cut Tape (CT) 641-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD1100L-G |
Description | BRIDGE RECT 1P 100V 1A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | Mini-Dip (TO-269AA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.44300 | ¥104.43 |
100 | ¥8.12200 | ¥812.20 |
500 | ¥6.88408 | ¥3,442.04 |
1,000 | ¥5.60779 | ¥5,607.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.27904 | ¥13,197.60 |
5,000 | ¥5.02765 | ¥25,138.25 |
12,500 | ¥4.79561 | ¥59,945.12 |