CDBT0230-HF | |
---|---|
DigiKey Part Number | 641-1467-2-ND - Tape & Reel (TR) 641-1467-1-ND - Cut Tape (CT) 641-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBT0230-HF |
Description | DIODE SCHOTTKY 30V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19690 | ¥119.69 |
500 | ¥0.97676 | ¥488.38 |
1,000 | ¥0.72465 | ¥724.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60969 | ¥1,829.07 |
6,000 | ¥0.58290 | ¥3,497.40 |
9,000 | ¥0.50413 | ¥4,537.17 |
30,000 | ¥0.49468 | ¥14,840.40 |
75,000 | ¥0.40961 | ¥30,720.75 |
150,000 | ¥0.40330 | ¥60,495.00 |