TPS3836K33QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-15663-2-ND - Tape & Reel (TR) 296-15663-1-ND - Cut Tape (CT) 296-15663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836K33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836K33QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11600 | ¥211.16 |
25 | ¥19.92040 | ¥498.01 |
100 | ¥16.97290 | ¥1,697.29 |
250 | ¥15.93688 | ¥3,984.22 |
500 | ¥13.94484 | ¥6,972.42 |
1,000 | ¥11.55431 | ¥11,554.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.75750 | ¥32,272.50 |
6,000 | ¥10.35908 | ¥62,154.48 |