TPS259827LNRGER | |
---|---|
DigiKey Part Number | 296-53590-2-ND - Tape & Reel (TR) 296-53590-1-ND - Cut Tape (CT) 296-53590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259827LNRGER |
Description | IC CURRENT MONITOR 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259827LNRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 24V | |
Current - Output | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68500 | ¥236.85 |
25 | ¥22.38960 | ¥559.74 |
100 | ¥19.40310 | ¥1,940.31 |
250 | ¥18.40804 | ¥4,602.01 |
500 | ¥16.51748 | ¥8,258.74 |
1,000 | ¥13.93040 | ¥13,930.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.85291 | ¥35,558.73 |