TPS25821DSSR | |
---|---|
DigiKey Part Number | 296-TPS25821DSSRTR-ND - Tape & Reel (TR) 296-TPS25821DSSRCT-ND - Cut Tape (CT) 296-TPS25821DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25821DSSR |
Description | IC INTERFACE SPECIALIZED 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Interface 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25821DSSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.68500 | ¥76.85 |
25 | ¥7.29400 | ¥182.35 |
100 | ¥5.99170 | ¥599.17 |
250 | ¥5.60096 | ¥1,400.24 |
500 | ¥4.94958 | ¥2,474.79 |
1,000 | ¥3.90758 | ¥3,907.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.64708 | ¥10,941.24 |
6,000 | ¥3.46473 | ¥20,788.38 |
15,000 | ¥3.33448 | ¥50,017.20 |