TPS2513ADBVR | |
---|---|
DigiKey Part Number | 296-39375-2-ND - Tape & Reel (TR) 296-39375-1-ND - Cut Tape (CT) 296-39375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2513ADBVR |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2513ADBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18000 | ¥61.80 |
25 | ¥5.80760 | ¥145.19 |
100 | ¥4.74010 | ¥474.01 |
250 | ¥4.40308 | ¥1,100.77 |
500 | ¥3.74716 | ¥1,873.58 |
1,000 | ¥2.99773 | ¥2,997.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71672 | ¥8,150.16 |
6,000 | ¥2.52937 | ¥15,176.22 |
15,000 | ¥2.43568 | ¥36,535.20 |
30,000 | ¥2.34200 | ¥70,260.00 |