TPS22930AYZVT | |
---|---|
DigiKey Part Number | 296-35609-2-ND - Tape & Reel (TR) 296-35609-1-ND - Cut Tape (CT) 296-35609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22930AYZVT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22930AYZVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.03100 | ¥100.31 |
25 | ¥9.52120 | ¥238.03 |
100 | ¥7.82030 | ¥782.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.13880 | ¥1,284.70 |
500 | ¥4.54134 | ¥2,270.67 |
1,250 | ¥4.20810 | ¥5,260.12 |