TPS22907YZTR | |
---|---|
DigiKey Part Number | 296-39359-2-ND - Tape & Reel (TR) 296-39359-1-ND - Cut Tape (CT) 296-39359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22907YZTR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22907YZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.9x0.9) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.57100 | ¥65.71 |
25 | ¥6.17520 | ¥154.38 |
100 | ¥5.03950 | ¥503.95 |
250 | ¥4.68112 | ¥1,170.28 |
500 | ¥3.98402 | ¥1,992.01 |
1,000 | ¥3.18719 | ¥3,187.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88840 | ¥8,665.20 |
6,000 | ¥2.68920 | ¥16,135.20 |
15,000 | ¥2.58961 | ¥38,844.15 |
30,000 | ¥2.49001 | ¥74,700.30 |