TPS2066DR | |
---|---|
DigiKey Part Number | 296-28004-2-ND - Tape & Reel (TR) 296-28004-1-ND - Cut Tape (CT) 296-28004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066DR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.69800 | ¥116.98 |
25 | ¥11.03440 | ¥275.86 |
100 | ¥9.40060 | ¥940.06 |
250 | ¥8.82664 | ¥2,206.66 |
500 | ¥7.72336 | ¥3,861.68 |
1,000 | ¥6.39929 | ¥6,399.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95799 | ¥14,894.97 |
5,000 | ¥5.73732 | ¥28,686.60 |
12,500 | ¥5.51665 | ¥68,958.12 |