TPS2062DR | |
---|---|
DigiKey Part Number | 296-26916-2-ND - Tape & Reel (TR) 296-26916-1-ND - Cut Tape (CT) 296-26916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062DR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.28700 | ¥102.87 |
25 | ¥9.76320 | ¥244.08 |
100 | ¥8.01930 | ¥801.93 |
250 | ¥7.49652 | ¥1,874.13 |
500 | ¥6.62498 | ¥3,312.49 |
1,000 | ¥5.23022 | ¥5,230.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.88155 | ¥12,203.88 |
5,000 | ¥4.63749 | ¥23,187.45 |
12,500 | ¥4.46314 | ¥55,789.25 |