TPIC6B596DWR | |
---|---|
DigiKey Part Number | 296-50038-2-ND - Tape & Reel (TR) 296-50038-1-ND - Cut Tape (CT) 296-50038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6B596DWR |
Description | IC PWR 8-BIT SHIFT REGIS 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B596DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61000 | ¥106.10 |
25 | ¥10.07240 | ¥251.81 |
100 | ¥8.27420 | ¥827.42 |
250 | ¥7.73476 | ¥1,933.69 |
500 | ¥6.83548 | ¥3,417.74 |
1,000 | ¥5.39640 | ¥5,396.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.03668 | ¥10,073.36 |
6,000 | ¥4.78485 | ¥28,709.10 |
10,000 | ¥4.60496 | ¥46,049.60 |