TPIC6595DWR | |
---|---|
DigiKey Part Number | 296-1349-2-ND - Tape & Reel (TR) 296-1349-1-ND - Cut Tape (CT) 296-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6595DWR |
Description | IC PWR 8-BIT SHIFT REGIS 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6595DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥22.97000 | ¥229.70 |
25 | ¥21.71560 | ¥542.89 |
100 | ¥18.81910 | ¥1,881.91 |
250 | ¥17.85424 | ¥4,463.56 |
500 | ¥16.02054 | ¥8,010.27 |
1,000 | ¥13.51132 | ¥13,511.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.83573 | ¥25,671.46 |
6,000 | ¥12.35318 | ¥74,119.08 |