TPD4S009DGSR | |
---|---|
DigiKey Part Number | 296-24538-2-ND - Tape & Reel (TR) 296-24538-1-ND - Cut Tape (CT) 296-24538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S009DGSR |
Description | TVS DIODE 5.5VWM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S009DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 25W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.68800 | ¥46.88 |
100 | ¥3.24780 | ¥324.78 |
500 | ¥2.71350 | ¥1,356.75 |
1,000 | ¥2.30942 | ¥2,309.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87873 | ¥4,696.82 |
5,000 | ¥1.77985 | ¥8,899.25 |
12,500 | ¥1.64802 | ¥20,600.25 |
25,000 | ¥1.63170 | ¥40,792.50 |