ACML-0805-110-T | |
---|---|
DigiKey Part Number | 535-ACML-0805-110-TTR-ND - Tape & Reel (TR) 535-ACML-0805-110-TCT-ND - Cut Tape (CT) 535-ACML-0805-110-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-110-T |
Description | FERRITE BEAD 11 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-110-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.48500 | ¥4.85 |
25 | ¥0.41840 | ¥10.46 |
50 | ¥0.37400 | ¥18.70 |
100 | ¥0.33490 | ¥33.49 |
250 | ¥0.28872 | ¥72.18 |
500 | ¥0.25708 | ¥128.54 |
1,000 | ¥0.22809 | ¥228.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17693 | ¥707.72 |
8,000 | ¥0.15424 | ¥1,233.92 |
12,000 | ¥0.14176 | ¥1,701.12 |
20,000 | ¥0.13804 | ¥2,760.80 |