TMS320VC5416PGE160 | |
---|---|
DigiKey Part Number | 296-12170-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5416PGE160 |
Description | IC DSP FIX PT 160-MIPS 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5416PGE160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 160MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.32000 | ¥426.32 |
10 | ¥397.70300 | ¥3,977.03 |
60 | ¥381.03283 | ¥22,861.97 |
120 | ¥345.31100 | ¥41,437.32 |
240 | ¥333.40379 | ¥80,016.91 |