TPA6110A2DGNR | |
---|---|
DigiKey Part Number | 296-31976-2-ND - Tape & Reel (TR) 296-31976-1-ND - Cut Tape (CT) 296-31976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6110A2DGNR |
Description | IC AMP CLASS AB STER 150MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6110A2DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.08800 | ¥90.88 |
25 | ¥8.62360 | ¥215.59 |
100 | ¥7.08420 | ¥708.42 |
250 | ¥6.62236 | ¥1,655.59 |
500 | ¥5.85244 | ¥2,926.22 |
1,000 | ¥4.62031 | ¥4,620.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.31228 | ¥10,780.70 |
5,000 | ¥4.09666 | ¥20,483.30 |
12,500 | ¥3.94265 | ¥49,283.12 |