TMS320C6711DZDP200 | |
---|---|
DigiKey Part Number | 296-19389-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6711DZDP200 |
Description | IC DSP FLOATING-POINT 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6711DZDP200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 72kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.43000 | ¥262.43 |
10 | ¥242.04700 | ¥2,420.47 |
40 | ¥231.16725 | ¥9,246.69 |
80 | ¥206.69013 | ¥16,535.21 |
240 | ¥197.17121 | ¥47,321.09 |
440 | ¥187.65257 | ¥82,567.13 |