TMS320C5517AZCHA20 | |
---|---|
DigiKey Part Number | 296-41927-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5517AZCHA20 |
Description | IC DSP FIXED-POINT 196NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C5517AZCHA20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | EBI/EMI, I2C, I2S, McBSP, McSPI, MMC/SD, SPI, UART/USART, UHPI, USB | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 1.8V, 2.75V, 3.3V | |
Voltage - Core | 1.05V, 1.3V, 1.4V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-NFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.97000 | ¥69.97 |
10 | ¥64.32900 | ¥643.29 |
25 | ¥61.66120 | ¥1,541.53 |
184 | ¥58.67967 | ¥10,797.06 |