TMP708AIDBVT | |
---|---|
DigiKey Part Number | 296-30278-2-ND - Tape & Reel (TR) 296-30278-1-ND - Cut Tape (CT) 296-30278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP708AIDBVT |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP708AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 40µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.25900 | ¥82.59 |
25 | ¥6.60720 | ¥165.18 |
100 | ¥6.05640 | ¥605.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.50584 | ¥1,376.46 |
500 | ¥5.09288 | ¥2,546.44 |
750 | ¥4.81763 | ¥3,613.22 |
1,250 | ¥4.54232 | ¥5,677.90 |