LTC2865IDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC2865IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2865IDE#PBF |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2865IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥41.28200 | ¥412.82 |
91 | ¥33.82088 | ¥3,077.70 |
273 | ¥32.08663 | ¥8,759.65 |
546 | ¥28.79141 | ¥15,720.11 |
1,001 | ¥24.28189 | ¥24,306.17 |
2,548 | ¥23.06776 | ¥58,776.65 |