TLVH431AIDBVR | |
---|---|
DigiKey Part Number | 296-17969-2-ND - Tape & Reel (TR) 296-17969-1-ND - Cut Tape (CT) 296-17969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AIDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00800 | ¥50.08 |
25 | ¥4.70600 | ¥117.65 |
100 | ¥3.84050 | ¥384.05 |
250 | ¥3.56764 | ¥891.91 |
500 | ¥3.03614 | ¥1,518.07 |
1,000 | ¥2.42895 | ¥2,428.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20121 | ¥6,603.63 |
6,000 | ¥2.04941 | ¥12,296.46 |
15,000 | ¥1.97351 | ¥29,602.65 |
30,000 | ¥1.89760 | ¥56,928.00 |