TLV75801PDBVT | |
---|---|
DigiKey Part Number | 296-TLV75801PDBVTTR-ND - Tape & Reel (TR) 296-TLV75801PDBVTCT-ND - Cut Tape (CT) 296-TLV75801PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75801PDBVT |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75801PDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.00800 | ¥80.08 |
25 | ¥7.59680 | ¥189.92 |
100 | ¥6.24070 | ¥624.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.83352 | ¥1,458.38 |
500 | ¥5.15514 | ¥2,577.57 |
1,250 | ¥4.06984 | ¥5,087.30 |
2,500 | ¥3.79855 | ¥9,496.38 |
6,250 | ¥3.60862 | ¥22,553.88 |
12,500 | ¥3.47296 | ¥43,412.00 |
25,000 | ¥3.36443 | ¥84,110.75 |