MP4462DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1668-2-ND - Tape & Reel (TR) 1589-1668-1-ND - Cut Tape (CT) 1589-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4462DN-LF-Z |
Description | IC REG BUCK ADJ 3.5A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4462DN-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥42.82200 | ¥428.22 |
25 | ¥40.48400 | ¥1,012.10 |
100 | ¥35.08710 | ¥3,508.71 |
250 | ¥33.28780 | ¥8,321.95 |
500 | ¥29.86908 | ¥14,934.54 |
1,000 | ¥25.19080 | ¥25,190.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.93125 | ¥59,828.12 |