TLV74130PDBVR | |
---|---|
DigiKey Part Number | 296-50000-2-ND - Tape & Reel (TR) 296-50000-1-ND - Cut Tape (CT) 296-50000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74130PDBVR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74130PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.10000 | ¥21.00 |
25 | ¥1.75800 | ¥43.95 |
100 | ¥1.11370 | ¥111.37 |
250 | ¥0.85964 | ¥214.91 |
500 | ¥0.73246 | ¥366.23 |
1,000 | ¥0.49809 | ¥498.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44926 | ¥1,347.78 |
6,000 | ¥0.39067 | ¥2,344.02 |
15,000 | ¥0.33207 | ¥4,981.05 |
30,000 | ¥0.31254 | ¥9,376.20 |
75,000 | ¥0.29301 | ¥21,975.75 |
150,000 | ¥0.25394 | ¥38,091.00 |