AP2127K-3.0TRG1 | |
---|---|
DigiKey Part Number | 31-AP2127K-3.0TRG1TR-ND - Tape & Reel (TR) 31-AP2127K-3.0TRG1CT-ND - Cut Tape (CT) 31-AP2127K-3.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127K-3.0TRG1 |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.38000 | ¥23.80 |
25 | ¥2.14240 | ¥53.56 |
100 | ¥1.48090 | ¥148.09 |
250 | ¥1.24728 | ¥311.82 |
500 | ¥1.01352 | ¥506.76 |
1,000 | ¥0.77965 | ¥779.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70166 | ¥2,104.98 |
6,000 | ¥0.66268 | ¥3,976.08 |
15,000 | ¥0.60422 | ¥9,063.30 |
30,000 | ¥0.56523 | ¥16,956.90 |
75,000 | ¥0.50676 | ¥38,007.00 |
150,000 | ¥0.48727 | ¥73,090.50 |