BC850BW,115 | |
---|---|
DigiKey Part Number | 1727-4859-2-ND - Tape & Reel (TR) 1727-4859-1-ND - Cut Tape (CT) 1727-4859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850BW,115 |
Description | TRANS NPN 45V 0.1A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61490 | ¥61.49 |
500 | ¥0.48272 | ¥241.36 |
1,000 | ¥0.33528 | ¥335.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27770 | ¥833.10 |
6,000 | ¥0.26261 | ¥1,575.66 |
9,000 | ¥0.22350 | ¥2,011.50 |
30,000 | ¥0.20674 | ¥6,202.20 |
75,000 | ¥0.17880 | ¥13,410.00 |
150,000 | ¥0.14863 | ¥22,294.50 |