TLV71330PDBVR | |
---|---|
DigiKey Part Number | 296-40658-2-ND - Tape & Reel (TR) 296-40658-1-ND - Cut Tape (CT) 296-40658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71330PDBVR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71330PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03420 | ¥3,102.60 |
6,000 | ¥0.97153 | ¥5,829.18 |
15,000 | ¥0.90885 | ¥13,632.75 |
30,000 | ¥0.83364 | ¥25,009.20 |
75,000 | ¥0.80230 | ¥60,172.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.69640 | ¥67.41 |
100 | ¥2.00540 | ¥200.54 |
250 | ¥1.81756 | ¥454.39 |
500 | ¥1.50438 | ¥752.19 |
1,000 | ¥1.12820 | ¥1,128.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥1.93670 | ¥193.67 |
250 | ¥1.75524 | ¥438.81 |
500 | ¥1.45280 | ¥726.40 |
1,000 | ¥1.08952 | ¥1,089.52 |