TLV7042DSGR | |
---|---|
DigiKey Part Number | 296-TLV7042DSGRTR-ND - Tape & Reel (TR) 296-TLV7042DSGRCT-ND - Cut Tape (CT) 296-TLV7042DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7042DSGR |
Description | IC COMPARATOR 2 GEN PUR 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 33mA @ 5V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.13440 | ¥153.36 |
100 | ¥5.03930 | ¥503.93 |
250 | ¥4.71048 | ¥1,177.62 |
500 | ¥4.16268 | ¥2,081.34 |
1,000 | ¥3.85725 | ¥3,857.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.50659 | ¥10,519.77 |